GBC60DTKH

Heilind Number:SULGBC60DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DTKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DTKH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DTKH

Detailed Description

Introducing the GBC60DTKH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows with a total of 120 positions, allowing for secure and efficient connections. The female gender and straight orientation make it versatile for various circuit setups. Constructed with PA9T and contact material of Phosphor Bronze with Gold plating, it ensures excellent conductivity and durability. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent electrical requirements. The termination method through a clearance hole and termination plating with Matte Tin further enhance its reliability. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. At a compact height of 15.49mm and width of 9.4mm, it offers space-saving solutions without compromising performance. Trust the GBC60DTKH for seamless and secure board-to-board connections in your next project.