GBC60DTMD

Heilind Number:SULGBC60DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DTMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGBC60DTMD

Detailed Description

Introducing the GBC60DTMD, a high-performance Board To Board PCB Connector designed for demanding applications. With a voltage rating of 700 VAC, amperage of 3 A, and operating temperature range of -65 to 125 °C, this connector ensures reliable power and signal transmission in harsh environments. Featuring two rows with a total of 120 positions, each contact is made of durable Phosphor Bronze with Gold plating for enhanced conductivity and longevity. The loop bellow contact type and right-angle orientation offer secure and space-efficient connections. With a pitch of 2.54 mm and termination method of Thru Hole, installation is precise and stable. The connector is ROHS compliant, making it environmentally friendly, and its compact design, with a height of just .61 inches and width of 9.4 mm, saves valuable PCB space. Trust the GBC60DTMD for your mission-critical systems where performance and durability are non-negotiable.