GBC60DTMH

Heilind Number:SULGBC60DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DTMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DTMH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DTMH

Detailed Description

Introducing the GBC60DTMH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold for optimal conductivity. With a current rating of 3A and a voltage rating of 700VAC, it ensures reliable power transmission. The connector offers 120 positions in a compact design with a 2.54mm pitch, making it ideal for high-density circuitry. Its right-angle orientation and clearance hole mount type facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a tail length of 6.35mm and a connector height of 15.49mm, it provides secure and stable connections. The matte tin termination plating ensures long-term durability. Perfect for aerospace, military, and industrial applications, the GBC60DTMH guarantees superior performance and longevity in critical systems.