GBC60DTMI

Heilind Number:SULGBC60DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DTMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DTMI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DTMI

Detailed Description

The GBC60DTMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and voltage capacity of 700VAC, it meets stringent power requirements. The female connector, with two rows and threaded mounting, offers secure installation. Using a through-hole termination method and gold-plated phosphor bronze contacts, it guarantees low contact resistance and high conductivity. The loop bellow contact type and right-angle orientation provide versatility in PCB layouts. With 120 positions and a pitch of 2.54mm, it allows for dense PCB designs. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact dimensions, measuring 15.49mm in height and 9.4mm in width, make it space-efficient. With matte tin termination plating, it ensures solderability and durability. The GBC60DTMI is the ideal choice for applications requiring high-reliability board-to-board connections.