GBC60DTMS

Heilind Number:SULGBC60DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DTMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DTMS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DTMS

Detailed Description

Introducing the GBC60DTMS, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and Phosphor Bronze contacts, this connector ensures reliable conductivity and durability. Featuring a dual-row configuration with 120 female contact positions, it offers ample connectivity options. The contact loops, plated with gold, guarantee optimal signal transmission. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it's suitable for various power and data transfer tasks. The right-angle orientation and side-hole mount type make it versatile for PCB layouts. With a wide operating temperature range from -65 to 125 °C and matte tin termination plating, it's built to withstand harsh environments. Measuring 9.4mm in width and 15.49mm in height, it's compact yet efficient. The GBC60DTMS is a top choice for engineers seeking high-reliability connectors for their designs.