GBC60DTMT

Heilind Number:SULGBC60DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DTMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DTMT
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DTMT

Detailed Description

Introducing the GBC60DTMT, a high-performance PA9T and Phosphor Bronze female connector designed for optimal connectivity in electronic systems. Featuring a 2-row threaded mount type and thru-hole termination method, this connector ensures secure and reliable attachment. The gold-plated phosphor bronze contacts offer excellent conductivity and durability, suitable for demanding applications. With a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, it facilitates high-speed data and power transmission. The loop bellow contact type and right-angle orientation provide flexibility in PCB layout. With 120 positions and a tail length of 6.35mm (.25in), it accommodates complex interconnections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Measuring 15.49mm (.61in) in height and 9.4mm (.37in) in width, it offers a compact yet robust solution for board-to-board and card edge connections. The matte tin termination plating ensures RoHS compliance. Trust the GBC60DTMT for premium quality and performance in your electronic designs.