GBC61DCAD-S189

Heilind Number:SULGBC61DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DCAD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DCAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:122
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DCAD-S189

Detailed Description

Designed for high-reliability board-to-board and card edge connections, the GBC61DCADS189 connector offers exceptional performance in harsh environments. Featuring a dual-row configuration with a total of 122 positions, this female connector ensures secure and reliable connectivity. The contact material, made of PA9T and phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for various power and signal applications. The hairpin contact type and through-hole termination method provide robust mechanical stability. Operating within a wide temperature range of -65 to 125 °C, this connector is ideal for demanding industrial and aerospace applications. Its clearance hole mount type and right-angle orientation offer flexibility in installation, while the matte tin termination plating ensures durability. With a compact design measuring just 15.49mm in height and 9.4mm in width, the GBC61DCADS189 is a space-efficient solution for high-density PCB layouts. Trust in its quality and performance for your critical connectivity needs.