GBC61DCAD

Heilind Number:SULGBC61DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DCAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DCAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGBC61DCAD

Detailed Description

This PA9T & Phosphor Bronze 0 connector, SKU GBC61DCAD, is designed for high-reliability board-to-board or card edge connections. With a voltage rating of 700 VAC and amperage of 3A, it ensures secure power transmission. Featuring two rows with a total of 122 positions, it offers ample connectivity options. The gold-plated phosphor bronze contacts provide excellent conductivity and durability, suitable for demanding environments. Its right-angle orientation and clearance hole mount type facilitate easy installation. Operating within a wide temperature range of -65 to 125°C, this connector guarantees reliable performance even in harsh conditions. The matte tin termination plating ensures robust solder connections. Compact in size, with a height of .61 inches and width of 9.4mm, it is ideal for space-constrained applications in various industries.