GBC61DCAI

Heilind Number:SULGBC61DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DCAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DCAI
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:122
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DCAI

Detailed Description

Introducing the GBC61DCAI, a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust connectivity. The female connector with two rows and a threaded mount type guarantees secure attachment. Utilizing a thru-hole termination method and gold-plated phosphor bronze contacts, it ensures excellent conductivity. The 2.54mm pitch and hairpin contact type further enhance its efficiency. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. With 122 positions and a tail length of 2.54mm, it provides ample connectivity options. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet durable solution. The matte tin termination plating ensures long-term reliability. Classified under the hi-rel category, the GBC61DCAI is a top choice for aerospace, defense, and other mission-critical applications. Trust in this connector for seamless performance in your PCB designs.