GBC61DCAN

Heilind Number:SULGBC61DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DCAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DCAN
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:122
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DCAN

Detailed Description

The GBC61DCAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, it ensures reliable signal transmission. With a current rating of 3A and a voltage of 700VAC, this connector delivers excellent power connectivity. Its right-angle orientation and two rows with 122 positions offer versatile options for circuit board assembly. The Thru-Hole termination method and Matte Tin plating guarantee secure and durable connections. With an operating temperature range of -65 to 125°C, it is suitable for harsh environments. Compact yet robust, this connector, with a height of 15.49mm and width of 9.4mm, is ideal for space-constrained applications. Trust the GBC61DCAN for efficient and dependable board-to-board connections in your electronic designs.