GBC61DCAS

Heilind Number:SULGBC61DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DCAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DCAS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:122
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DCAS

Detailed Description

Introducing the GBC61DCAS, a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable power and signal transmission. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent performance standards. The female gender, 2 rows, and side hole mount type offer versatility in installation. Utilizing a hairpin contact type with gold plating, it guarantees excellent conductivity and durability. With 122 positions and a pitch of 2.54mm, it provides ample connectivity in compact spaces. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The matte tin termination plating enhances solderability. With a low profile of 15.49mm and a width of 9.4mm, it's ideal for space-constrained applications. Whether in aerospace, industrial, or telecommunications settings, the GBC61DCAS delivers exceptional performance and reliability.