GBC61DCAT-S189

Heilind Number:SULGBC61DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DCAT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DCAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGBC61DCAT-S189

Detailed Description

Introducing our SKU GBC61DCAT-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 122 positions across 2 rows, this connector ensures secure and efficient signal transmission. The female gender, right-angle orientation, and threaded mount type offer versatility in installation. Constructed with PA9T and Phosphor Bronze, it guarantees durability and reliable conductivity, with gold-plated contacts for enhanced signal integrity. Operating at temperatures ranging from -65 to 125°C, and rated for 700VAC, it's suitable for a wide range of environments. The matte tin termination plating further enhances its robustness. Perfect for aerospace, defense, and industrial applications, this connector, with a compact height of 15.49mm (.61 in) and width of 9.4mm (.37 in), is a crucial component for your connectivity needs. Trust in the GBC61DCATS189 for premium performance.