GBC61DCAT

Heilind Number:SULGBC61DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DCAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGBC61DCAT

Detailed Description

Introducing the GBC61DCAT Board To Board PCB Connector, a high-performance electronic component designed for seamless connectivity in your projects. This connector features PA9T housing and precision-engineered phosphor bronze contacts plated with gold, ensuring optimal signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a compact design, it offers 122 positions across 2 rows with a 2.54mm pitch, suitable for a wide range of applications. The threaded mounting and thru-hole termination method guarantee secure and reliable attachment to your PCBs. Operating flawlessly in extreme temperatures from -65 to 125°C, this connector is built for durability. Its right-angle orientation and hairpin contact type provide efficient space utilization and easy assembly. The matte tin termination plating adds to its robustness. Trust in the GBC61DCAT for your connectivity needs.