GBC61DCBD

Heilind Number:SULGBC61DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DCBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGBC61DCBD

Detailed Description

Introducing the GBC61DCBD, a high-performance board-to-board PCB connector designed for precision and reliability. This female connector features two rows with a pitch of 2.54mm, allowing for seamless integration on your printed circuit boards. With a contact material of phosphor bronze and gold contact plating, it ensures optimal conductivity and durability even in demanding environments. The hairpin contact type and right-angle orientation provide efficient signal transmission while saving space. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. With 122 positions and a clearance hole mount type, it offers versatility in connectivity. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C make it suitable for various applications. Trust the GBC61DCBD for your connectivity needs in aerospace, defense, and industrial systems.