GBC61DCBI

Heilind Number:SULGBC61DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DCBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGBC61DCBI

Detailed Description

Introducing the GBC61DCBI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The gold-plated contacts offer superior signal transmission, while the threaded mount type and through-hole termination method provide secure and stable attachment. Featuring a right-angle orientation and two rows of hairpin contacts, it allows for efficient and space-saving PCB connections. With a pitch of 2.54mm, a voltage rating of 700VAC, and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. The GBC61DCBI is RoHS compliant and crafted for durability, making it the perfect choice for your connectivity needs.