GBC61DCBN

Heilind Number:SULGBC61DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DCBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DCBN
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DCBN

Detailed Description

Introducing the GBC61DCBN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a female gender and two rows, this connector features a Termination Method of Thru Hole, ensuring secure attachment to PCBs. The contact material of Phosphor Bronze and Contact Plating of Gold guarantee excellent conductivity and durability. Operating at 700 VAC and 3A, it's ideal for demanding applications. With a pitch of 2.54mm, orientation of Right Angle, and 122 positions, it offers versatility in connectivity. The connector's robust construction, with an operating temperature range of -65 to 125 °C, ensures reliable performance even in harsh environments. Perfect for industrial, aerospace, and telecommunications sectors, the GBC61DCBN is a top choice for engineers seeking high-reliability connectors.