GBC61DCBT

Heilind Number:SULGBC61DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DCBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DCBT
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DCBT

Detailed Description

Introducing the GBC61DCBT, a high-performance board-to-board PCB connector designed for precision connectivity. This female connector features two rows, each meticulously engineered with PA9T and Phosphor Bronze materials for optimal conductivity and durability. With a contact plating of gold, it ensures reliable signal transmission at an amperage of 3A and voltage rating of 700VAC. The threaded mount type and thru-hole termination method offer secure and stable installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. Its hairpin contact type and right-angle orientation, combined with 122 positions and a pitch of 2.54mm, provide efficient signal routing. Boasting a compact design with dimensions of 0.61in in height and 9.4mm in width, it saves valuable space on the board. The termination plating of matte tin ensures long-term performance. Trust in the GBC61DCBT for your connectivity needs.