| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC61DCCD-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 122 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC61DCCD-S189 |
GBC61DCCD-S189
| Heilind Number: | SULGBC61DCCD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC61DCCD-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC61DCCD-S189, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures exceptional conductivity and durability. With a compact right-angle orientation and a dual-row design, it offers 122 positions for seamless signal transmission. The clearance hole mount type and thru-hole termination method guarantee easy installation and secure attachment. Operating at a wide temperature range from -65 to 125 °C and rated for 700 VAC, it is suitable for use in various environments. The connector's hairpin contact type and matte Tin termination plating further enhance its performance and longevity. Trust the GBC61DCCD-S189 for your critical electronic connections.

