GBC61DCCD

Heilind Number:SULGBC61DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DCCD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DCCD
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DCCD

Detailed Description

The GBC61DCCD is a high-performance female board-to-board PCB connector, offering reliable connectivity in demanding applications. With two rows and a pitch of 2.54mm (.1 in), it provides a total of 122 positions for secure data transmission. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and efficient signal transfer. The Gold contact plating guarantees optimal conductivity, while the Matte Tin termination plating enhances solderability. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for use in various environments. The right-angle orientation and clearance hole mount type facilitate easy installation on PCBs. With a compact design, measuring just .61 inches in height and 9.4mm (.37 in) in width, the GBC61DCCD is ideal for space-constrained applications. Whether for industrial machinery, telecommunications systems, or aerospace technology, this connector meets the highest standards of performance and reliability.