GBC61DCCH

Heilind Number:SULGBC61DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DCCH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DCCH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGBC61DCCH

Detailed Description

The GBC61DCCH PCB Connector is a high-performance component designed for precision connectivity in electronic systems. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts, this connector ensures reliable data and power transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for demanding applications. The two rows of Hairpin contact pins, plated with gold for optimal conductivity, offer secure mating. Its right-angle orientation and clearance hole mount type facilitate easy installation on PCBs. With 122 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. The Matte Tin termination plating guarantees long-term performance. Measuring 15.49mm in height and 9.4mm in width, it offers a compact solution for space-constrained designs. Whether used in aerospace, defense, or industrial applications, the GBC61DCCH ensures stable and efficient connections.