GBC61DCCN-S189

Heilind Number:SULGBC61DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DCCN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DCCN-S189
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGBC61DCCN-S189

Detailed Description

The GBC61DCCN-S189 is a high-performance board-to-board PCB connector designed for reliable power transmission in electronic assemblies. With a compact pitch of 2.54mm (.1 in) and a right-angle orientation, it offers seamless connectivity in tight spaces. Featuring 122 gold-plated hairpin contacts made of PA9T & phosphor bronze, it ensures optimal conductivity and durability. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for various applications. Its thru-hole termination method and matte tin plating guarantee secure and efficient soldering. With an operating temperature range of -65 to 125°C, it withstands harsh environmental conditions. Measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, it provides a stable and space-saving solution for your connectivity needs. Trust in the GBC61DCCN-S189 for high-reliability performance in your electronic designs.