GBC61DCCN

Heilind Number:SULGBC61DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DCCN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DCCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGBC61DCCN

Detailed Description

Introducing the GBC61DCCN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and reliable conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The female gender, 2 rows, and right-angle orientation make it versatile for various configurations. With 122 positions and hairpin contacts plated in gold, it guarantees stable signal transmission. The Thru Hole termination method with Matte Tin plating offers secure PCB attachment. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Compact in size, with a height of 15.49mm and width of 9.4mm, it saves space on the board. Trust the GBC61DCCN for efficient and durable board-to-board connectivity in your designs.