GBC61DCCS-S189

Heilind Number:SULGBC61DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DCCS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGBC61DCCS-S189

Detailed Description

The GBC61DCCS-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, it ensures reliable connectivity in harsh environments. The connector is made of PA9T and Phosphor Bronze with gold contact plating, guaranteeing excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of industrial and commercial electronic systems. Its right-angle orientation and side hole mount type offer flexibility in installation, while the hairpin contact type ensures secure connections. With 122 positions and a 2.54mm pitch, it provides ample connectivity options for your PCB designs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating enhances durability and solderability. Whether you're working on aerospace, defense, or industrial projects, the GBC61DCCS-S189 is the perfect choice for high-reliability connectivity solutions.