GBC61DCCS

Heilind Number:SULGBC61DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DCCS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGBC61DCCS

Detailed Description

The GBC61DCCS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, it ensures durability and reliability in operation. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. This female connector, with two rows and side hole mount type, offers convenient installation. Contact material of Phosphor Bronze with gold plating guarantees optimal signal transfer. Its 2.54mm pitch and right-angle orientation accommodate space limitations. With 122 positions and hairpin contacts, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it suits harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, ensures versatility in various electronic setups. Matte Tin termination plating enhances its longevity. Ideal for aerospace, defense, and industrial applications, the GBC61DCCS sets a new standard in connectivity solutions.