GBC61DCCT

Heilind Number:SULGBC61DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DCCT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DCCT
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DCCT

Detailed Description

Introducing the GBC61DCCT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged PA9T housing and precision-engineered phosphor bronze contacts plated with gold, this connector ensures reliable power and signal transmission even in harsh environments. Featuring a 2-row, right-angle female design with threaded mounting and through-hole termination, it guarantees secure and stable connectivity. With a current rating of 3A and a voltage resistance of 700VAC, it meets stringent performance requirements. The hairpin contact type and 122 positions offer ample connectivity options, while the -65 to 125 °C operating temperature range ensures functionality in extreme conditions. This connector, with its compact 9.4mm width and 15.49mm height, is ideal for space-constrained applications. Trust the GBC61DCCT for superior quality and performance in your electronic designs.