GBC61DCKD

Heilind Number:SULGBC61DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DCKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGBC61DCKD

Detailed Description

The GBC61DCKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, it ensures durability and reliability in operation. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for a wide range of power and signal transmission tasks. Its 2.54mm pitch and 122 positions make it ideal for high-density connectivity requirements. The Thru Hole termination method and Matte Tin plating guarantee secure and stable connections. The contact material is Gold plated Phosphor Bronze, further enhancing conductivity. Operating in a temperature range of -65 to 125°C, it is suitable for harsh environments. The straight orientation and clearance hole mount type facilitate easy installation on PCBs. Overall, the GBC61DCKD is a top-tier connector solution for industries where performance and reliability are paramount.