| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC61DCKH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 122 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULGBC61DCKH |
GBC61DCKH
| Heilind Number: | SULGBC61DCKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC61DCKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC61DCKH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its dual-row configuration and straight orientation offer easy installation, while the clearance hole mount type and thru-hole termination method provide secure attachment to PCBs. The 122 gold-plated contact positions, operating at 700 VAC and 3 A, guarantee efficient power transmission. With a pitch of 2.54mm and a voltage range of -65 to 125°C, this connector is suitable for various industries, from aerospace to telecommunications. Trust in the GBC61DCKH for superior performance and durability in your connectivity solutions.

