| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC61DCKI-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 122 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULGBC61DCKI-S288 |
GBC61DCKI-S288
| Heilind Number: | SULGBC61DCKI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC61DCKI-S288 |
| ECAD Model: |
Specifications
Detailed Description
The GBC61DCKI-S288 connector features PA9T and phosphor bronze construction, ensuring reliable performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. Designed for female connectors with two rows, it is threaded for secure mounting and utilizes a card extender termination method. The loop bellow contact type and gold plating on phosphor bronze contacts guarantee efficient signal transfer. With 122 positions and a pitch of 2.54mm, it provides ample connectivity in a compact form factor. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various applications. The matte tin termination plating enhances durability, making it ideal for high-reliability systems in the aerospace, defense, and industrial sectors.

