GBC61DCKI

Heilind Number:SULGBC61DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DCKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGBC61DCKI

Detailed Description

The GBC61DCKI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-machined phosphor bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capability of 700VAC, it meets the requirements of industrial and high-power electronics. The loop bellow contact type and threaded mount design guarantee secure connections in two-row configurations. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With 122 positions and a pitch of 2.54mm, it offers ample connectivity options. The matte tin termination plating provides excellent solderability. Compact yet durable, this connector, with its straight orientation and tail length of 4.83mm, is ideal for space-constrained PCB layouts. Whether used in aerospace, defense, or telecommunications, the GBC61DCKI delivers exceptional performance and reliability.