| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC61DCKN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 122 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULGBC61DCKN-S288 |
GBC61DCKN-S288
| Heilind Number: | SULGBC61DCKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC61DCKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC61DCKN-S288, a high-performance board-to-board PCB connector designed for reliability in demanding environments. This female connector features two rows with 122 positions, allowing for secure and efficient connections. The contact material is made of durable phosphor bronze with gold plating, ensuring optimal conductivity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The termination method is through a card extender, making installation easy. Operating in a temperature range of -65 to 125°C, this connector is built to withstand harsh conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust in the GBC61DCKN-S288 for secure, high-speed data transmission in your electronic systems.

