GBC61DCKS-S288

Heilind Number:SULGBC61DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DCKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGBC61DCKS-S288

Detailed Description

The GBC61DCKS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of female connectors with a total of 122 positions, making it suitable for complex circuitry. Crafted from PA9T and Phosphor Bronze with gold plating, this connector ensures excellent conductivity and durability. The Loop Bellow contact type and side hole mount offer secure and reliable connections, while the card extender termination method simplifies installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it meets stringent industry standards. The connector's compact size, measuring just 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained environments. Trust in the GBC61DCKS-S288 for efficient and dependable board-to-board connectivity in your electronic designs.