GBC61DCKS

Heilind Number:SULGBC61DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DCKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGBC61DCKS

Detailed Description

Introducing the GBC61DCKS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and durable construction, this connector features PA9T and phosphor bronze materials, ensuring reliable connectivity. The 2-row female connector, with a side hole mount type and through-hole termination method, offers easy installation onto PCBs. Engineered for optimal performance, it boasts a 3A current rating and 700VAC voltage capacity. The gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type ensures secure mating. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With 122 positions and a tail length of 4.83mm, it facilitates complex interconnections. The matte tin termination plating guarantees corrosion resistance, making it a reliable choice for industrial and commercial applications. Trust the GBC61DCKS for seamless board-to-board connections in your projects.