GBC61DCKT

Heilind Number:SULGBC61DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DCKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DCKT
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DCKT

Detailed Description

Introducing SKU GBC61DCKT, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. With a current rating of 3A and a voltage capacity of 700VAC, this female connector features two rows of contacts with a pitch of 2.54mm, making it ideal for demanding circuitry setups. Constructed with PA9T and Phosphor Bronze materials, it ensures robust connectivity even in harsh environments, operating flawlessly in a wide temperature range from -65 to 125°C. The termination method, through-hole mounting, guarantees secure attachment to PCBs. Each of the 122 positions is meticulously engineered with loop bellow contact type and gold plating, ensuring low contact resistance and long-term durability. The connector's compact dimensions of 0.61in height and 9.4mm width make it space-efficient while offering ease of installation. With matte tin termination plating, it complies with industry standards for RoHS and REACH, making it environmentally friendly. Trust in the GBC61DCKT for seamless and efficient board-to-board connections in your electronic designs.