GBC61DCMD

Heilind Number:SULGBC61DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DCMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DCMD
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DCMD

Detailed Description

Introducing SKU GBC61DCMD, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this female connector is engineered for reliability in power and signal transmission. Featuring two rows of 122 Hairpin contacts with gold plating, it ensures optimal conductivity and signal integrity. The termination method of wire wrap and clearance hole mount type offer secure and efficient installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Measuring at a compact connector height of 15.49mm and width of 9.4mm, it saves valuable PCB space. With matte tin termination plating for durability, the GBC61DCMD guarantees long-term performance in aerospace, defense, and industrial applications. Elevate your connectivity with this essential component.