GBC61DCMH-S288

Heilind Number:SULGBC61DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DCMH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DCMH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGBC61DCMH-S288

Detailed Description

The GBC61DCMH-S288 is a female board-to-board PCB connector designed for high-performance applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage withstand of 700VAC. With two rows of Hairpin contacts, it offers a total of 122 positions on a 2.54mm pitch, making it ideal for densely populated circuit boards. The clearance hole mount type and card extender termination method facilitate easy installation and removal. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. The contacts are plated with gold for optimal signal transmission, while the termination is coated with matte tin for enhanced durability. Whether in aerospace, defense, or industrial applications, the GBC61DCMHS288 ensures secure and efficient board-to-board connections.