GBC61DCMH

Heilind Number:SULGBC61DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DCMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DCMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGBC61DCMH

Detailed Description

Introducing the GBC61DCMH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring PA9T and phosphor bronze construction, this female connector ensures reliable signal transmission with a current rating of up to 3A and a voltage capacity of 700VAC. With two rows of hairpin contacts plated in gold, it guarantees optimal conductivity and durability. The 2.54mm pitch and straight orientation make it easy to integrate into PCB layouts, while the clearance hole mount type and wire wrap termination method facilitate secure installation. With 122 positions and a tail length of 14.22mm, this connector offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet highly efficient. Trust the GBC61DCMH for seamless board-to-board connections in your electronic designs.