GBC61DCMI-S288

Heilind Number:SULGBC61DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DCMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGBC61DCMI-S288

Detailed Description

Introducing the GBC61DCMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm (0.1 inch), this connector features two rows of 122 female contacts made of durable PA9T and Phosphor Bronze with gold plating, ensuring reliable signal transmission. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. The contact type, Hairpin, and termination method, Card Extender, guarantee secure connections. With a straddle orientation and a tail length of 13.84mm (0.545 inch), it offers versatility in mounting options. The connector's rugged construction, with a termination plating of Matte Tin, enables it to withstand harsh environments with an operating temperature range of -65 to 125°C. Ideal for aerospace, military, and industrial applications, the GBC61DCMI-S288 ensures superior connectivity in critical systems.