GBC61DCMN

Heilind Number:SULGBC61DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DCMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DCMN
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DCMN

Detailed Description

Introducing the GBC61DCMN, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. This female connector features two rows of Hairpin contact pins made of durable PA9T and Phosphor Bronze with Gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 inch) and a voltage rating of 700VAC, it is suitable for various power and signal transmission applications. The Wire Wrap termination method allows for secure and efficient wire connections. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. With 122 positions and a tail length of 14.22mm (.56 inch), it offers ample connectivity options while maintaining a compact design. The Matte Tin termination plating provides further protection against environmental factors. Perfect for use in aerospace, military, and industrial applications, the GBC61DCMN is a dependable solution for your connectivity needs.