GBC61DCMS-S288

Heilind Number:SULGBC61DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DCMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:122
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DCMS-S288

Detailed Description

Introducing the GBC61DCMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of contacts, this connector ensures secure and reliable connections in your circuitry. Featuring a contact material of phosphor bronze plated with gold, it guarantees excellent conductivity and corrosion resistance. The contact type, a hairpin design, further enhances signal integrity. Operating at voltages up to 700 VAC and amperages of 3A, it meets stringent power transmission requirements. The connector's orientation allows for straddle mounting, offering flexibility in assembly. With 122 positions and a tail length of 13.84mm (.545 in), it accommodates complex PCB layouts with ease. The termination method of card extender and termination plating of matte tin ensure durability and longevity, even in harsh environments. Certified for an operating temperature range of -65 to 125°C, it is suitable for use in a wide range of industries. The compact design, with dimensions of .61in (15.49mm) in height and 9.4mm (.37 in) in width, saves valuable board space without compromising performance. Whether in aerospace, telecommunications, or industrial applications, the GBC61DCMS-S288 sets a new standard for connectivity and reliability.