GBC61DCMT-S288

Heilind Number:SULGBC61DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DCMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DCMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGBC61DCMT-S288

Detailed Description

The GBC61DCMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring two rows and 122 positions, it offers ample connectivity options. The female gender and threaded mount type make for easy and secure installation. The termination method of Card Extender, with phosphor bronze contacts plated in gold, guarantees excellent conductivity. With an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact size, measuring just 9.4mm in width and 15.49mm in height, allows for space-efficient PCB layout. Matte tin termination plating ensures durability. Perfect for aerospace, military, and industrial applications, the GBC61DCMT-S288 is a reliable and high-quality connector solution.