GBC61DCMT

Heilind Number:SULGBC61DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DCMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DCMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGBC61DCMT

Detailed Description

Introducing our SKU GBC61DCMT, a high-performance board-to-board PCB connector meticulously crafted for optimal connectivity in demanding electronic applications. This female connector, featuring two rows for enhanced versatility, boasts PA9T and Phosphor Bronze construction, ensuring robust durability. With a pitch of 2.54mm, it offers precise alignment, while its gold-plated contacts guarantee reliable signal transmission even in high-voltage environments, up to 700VAC. The wire wrap termination method and hairpin contact type further enhance its efficiency, making it ideal for secure and efficient circuit board connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for aerospace, defense, and industrial setups. With 122 positions and a tail length of 14.22mm, it facilitates complex electronic assemblies with ease. Trust in the GBC61DCMT for seamless PCB integration and uninterrupted performance.