GBC61DCSD-S288

Heilind Number:SULGBC61DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DCSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DCSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGBC61DCSD-S288

Detailed Description

The GBC61DCSD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission in industrial environments. With a current rating of 3A and a voltage withstand of 700VAC, it meets stringent performance standards. The connector offers 122 positions in a compact, 2-row layout with a 2.54mm pitch, ideal for high-density PCB designs. Its innovative Hairpin contact type and Card Extender termination method provide secure connectivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh conditions. The connector, with a low profile of .61 inches, is space-efficient, while its clearance hole mount type and matte Tin termination plating offer easy installation. Perfect for aerospace, defense, and industrial applications, the GBC61DCSD-S288 is a reliable solution for your connectivity needs.