| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC61DCSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 122 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC61DCSH |
GBC61DCSH
| Heilind Number: | SULGBC61DCSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC61DCSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC61DCSH, a high-performance board-to-board PCB connector designed for precision and reliability. Engineered with PA9T and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. Featuring a 2.54mm pitch and gold-plated contacts, it offers seamless signal transmission with a maximum voltage rating of 700 VAC. With a straight orientation and 122 positions, it's perfect for intricate electronic setups. The through-hole termination method and matte tin plating guarantee secure and efficient assembly. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for demanding industrial applications. Elevate your connectivity solutions with the GBC61DCSH.

