GBC61DCSI-S288

Heilind Number:SULGBC61DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DCSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DCSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGBC61DCSI-S288

Detailed Description

The GBC61DCSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 122 female contacts, it offers exceptional connectivity in a space-saving design. Engineered for reliability, it features card extender termination method and hairpin contact type with phosphor bronze and gold plating, ensuring efficient signal transmission with minimal signal loss. Operating at a voltage of 700 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of environments. The threaded mount type and straddle orientation provide secure and stable connection, while the matte tin termination plating enhances durability. With a connector height of 15.49 mm and a width of 9.4 mm, it offers easy integration into PCB layouts. Perfect for industries where performance and reliability are paramount, this connector is a top choice for professionals in the field. ( GBC61DCSI-S288)