GBC61DCSI

Heilind Number:SULGBC61DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DCSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DCSI
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:122
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DCSI

Detailed Description

Introducing the GBC61DCSI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows of contacts, this connector ensures reliable connectivity in electronic systems. Its female gender, straight orientation, and threaded mount type make it easy to install on PCBs. Constructed with PA9T and phosphor bronze materials, it offers exceptional durability and conductivity. The gold-plated contacts guarantee low contact resistance and high signal integrity, while the matte tin termination plating ensures solderability. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 700VAC, this connector is suitable for harsh environments. With 122 positions and a tail length of 4.06mm, it provides ample connectivity options. Whether used in aerospace, defense, or industrial applications, the GBC61DCSI meets the highest standards for performance and reliability.