GBC61DCSN-S288

Heilind Number:SULGBC61DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DCSN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DCSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGBC61DCSN-S288

Detailed Description

The GBC61DCSN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage resistance of 700 VAC, this connector ensures reliable power transmission. Featuring two rows of 122 female contacts made of PA9T and phosphor bronze with gold plating, it guarantees excellent conductivity and durability. The termination method of card extender and hairpin contact type make it suitable for secure and stable connections. Operating within a wide temperature range of -65 to 125 °C, it is ideal for use in harsh environments. The connector's compact design with a height of .61 inches and a width of .37 inches allows for space-efficient PCB layouts. With matte tin termination plating and a straddle orientation, it offers easy integration and maintenance. Perfect for high-reliability applications, the GBC61DCSN-S288 is a top choice for engineers seeking quality and performance in their designs.