GBC61DCSN

Heilind Number:SULGBC61DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DCSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DCSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGBC61DCSN

Detailed Description

The GBC61DCSN is a high-performance board-to-board PCB connector designed to meet the demands of advanced electronic systems. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Its 122 female contact positions, arranged in two rows with a 2.54mm pitch, allow for efficient signal transmission. The contacts are gold-plated for optimal conductivity, while the termination method, thru-hole mounting, guarantees secure attachment to the PCB. Operating at a wide temperature range from -65 to 125°C and with a maximum voltage rating of 700 VAC, this connector is suitable for various industrial applications. Its straight orientation and hairpin contact type further enhance ease of use. With a tail length of 4.06mm and a compact connector height of 15.49mm, the GBC61DCSN offers excellent space-saving solutions without compromising performance. Trust in this connector for seamless and durable interconnection in your electronic designs.