GBC61DCSS-S288

Heilind Number:SULGBC61DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DCSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:122
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DCSS-S288

Detailed Description

Introducing the GBC61DCSS-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Engineered with PA9T and Phosphor Bronze materials, this female connector boasts a dual-row configuration with a 2.54mm pitch, perfect for secure and efficient data transmission. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power delivery. The contact pins, made of gold-plated Phosphor Bronze in a hairpin design, guarantee optimal conductivity and durability. Featuring 122 positions and a straddle orientation, it offers ample connectivity options. The connector's side hole mount type and card extender termination method facilitate easy installation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for use in harsh environments. This connector, with a compact height of 15.49mm and a width of 9.4mm, is ideal for space-constrained PCB assemblies. Rugged and reliable, it is a crucial component for high-performance electronic systems. Elevate your connectivity solutions with the GBC61DCSS-S288.