GBC61DCSS

Heilind Number:SULGBC61DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DCSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DCSS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:122
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DCSS

Detailed Description

Introducing the GBC61DCSS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring a durable PA9T housing and gold-plated phosphor bronze contacts, it offers excellent conductivity and corrosion resistance. The hairpin contact type, along with a straight orientation and side hole mount, allows for easy and secure connections. With 122 positions and a current rating of 3A, it is ideal for complex electronic systems. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact size, measuring 9.4mm in width and 15.49mm in height, makes it space-efficient on PCBs. Terminated via thru-hole soldering with matte tin plating, it ensures a strong and lasting bond. Trust in the GBC61DCSS for your critical connectivity needs.