GBC61DCST

Heilind Number:SULGBC61DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC61DCST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC61DCST
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:122
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC61DCST

Detailed Description

Introducing the GBC61DCST, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PA9T and Phosphor Bronze construction, this connector ensures optimal conductivity and durability. With a current rating of 3A and voltage capability of 700VAC, it meets the demands of various electronic applications. The female gender, threaded mount type, and through-hole termination method offer secure connectivity. Its 2.54mm pitch and hairpin contact type enable efficient signal transmission. With 122 positions and a tail length of 4.06mm, it accommodates complex PCB layouts. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The gold-plated contacts and matte tin termination provide excellent corrosion resistance. This connector, with dimensions of 15.49mm in height and 9.4mm in width, is compact yet robust. Ideal for high-reliability systems, it is a crucial component in aerospace, defense, and industrial electronics. Upgrade your connectivity solutions with the GBC61DCST.